TS5204CX50 RFG

Taiwan Semiconductor
821-TS5204CX50
TS5204CX50 RFG

Mfr.:

Description:
LDO Voltage Regulators 80MA 5V ULTRA LOW DROPOUT VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,464

Stock:
4,464
Can Dispatch Immediately
On Order:
12,000
Expected 01-07-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹57.77 ₹57.77
₹40.91 ₹409.10
₹36.71 ₹917.75
₹31.96 ₹3,196.00
₹29.72 ₹7,430.00
₹28.42 ₹14,210.00
₹27.30 ₹27,300.00
Full Reel (Order in multiples of 3000)
₹25.81 ₹77,430.00
₹25.16 ₹1,50,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-3
5 V
80 mA
1 Output
Positive
2.6 mA
6 V
16 V
Fixed
- 40 C
+ 125 C
300 mV
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: TS5204CX50
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854110090
KRHTS:
8542311000
TARIC:
8541100000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra Low Dropout Voltage Regulators

Taiwan Semiconductor Ultra Low Dropout Voltage Regulators are efficient linear voltage regulators with ultra-low noise output and dropout voltage. The quiescent current on the devices increases slightly at dropout, prolonging battery life for battery-power applications. The Taiwan Semi Regulators feature an internal current limit, thermal shutdown protection, and an output voltage trimmed before assembly.