TS78L12ACY RMG

Taiwan Semiconductor
821-TS78L12ACYRMG
TS78L12ACY RMG

Mfr.:

Description:
Linear Voltage Regulators 3-TERMINAL 100MA FIXED 12V VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 765

Stock:
765
Can Dispatch Immediately
On Order:
4,000
Expected 04-11-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32.61 ₹32.61
₹22.36 ₹223.60
₹19.94 ₹498.50
₹17.15 ₹1,715.00
₹15.84 ₹3,960.00
₹15.00 ₹7,500.00
Full Reel (Order in multiples of 1000)
₹14.82 ₹14,820.00
₹13.98 ₹27,960.00
₹13.05 ₹65,250.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Linear Voltage Regulators
RoHS:  
TS78L12xx
SMD/SMT
SOT-89-3
1 Output
Positive
12 V
100 mA
Fixed
14.5 V
35 V
0 C
+ 150 C
3 mA
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Line Regulation: 120 mV
Load Regulation: 40 mV
Moisture Sensitive: Yes
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 42 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage Regulator
Part # Aliases: TS78L12ACY
Unit Weight: 162.168 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TAIWAN SEMICONDUCTOR