TS9011KCY RMG

Taiwan Semiconductor
821-TS9011KCYRMG
TS9011KCY RMG

Mfr.:

Description:
LDO Voltage Regulators 250mA 2.5V Low Quiescent Current CMOS LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹20.31 ₹2,43,720.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-3
2.5 V
250 mA
1 Output
2 uA
12 V
30 dB
Fixed
- 40 C
+ 85 C
400 mV
AEC-Q101
TS9011xx
Reel
Brand: Taiwan Semiconductor
Dropout Voltage - Max: 700 mV
Load Regulation: 40 mV
Moisture Sensitive: Yes
Output Voltage Range: 2.45 V to 2.55 V
Pd - Power Dissipation: 500 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Low Quiescent Current CMOS LDO
Voltage Regulation Accuracy: 2 %
Part # Aliases: TS9011KCY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.