TSC4505CX RFG

Taiwan Semiconductor
821-TSC4505CXRFG
TSC4505CX RFG

Mfr.:

Description:
Bipolar Transistors - BJT 400V, 0.3A, NPN Bipolar Transistor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,723

Stock:
8,723 Can Dispatch Immediately
Quantities greater than 8723 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹127.66 ₹127.66
₹80.60 ₹806.00
₹53.30 ₹5,330.00
₹41.47 ₹20,735.00
₹37.74 ₹37,740.00
Full Reel (Order in multiples of 3000)
₹32.15 ₹96,450.00
₹30.00 ₹1,80,000.00
₹27.02 ₹2,43,180.00
₹26.84 ₹6,44,160.00

Similar Product

Taiwan Semiconductor TSC497CX RFG
Taiwan Semiconductor
Bipolar Transistors - BJT 300V, 0.5A, NPN Bipolar Transistor

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
NPN
Single
300 mA
400 V
400 V
6 V
100 mV
225 mW
20 MHz
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Continuous Collector Current: 300 mA
DC Collector/Base Gain hFE Min: 100
DC Current Gain hFE Max: 270
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: TSC4505CX
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.