TSG65N110CE RVG

Taiwan Semiconductor
821-TSG65N110CERVG
TSG65N110CE RVG

Mfr.:

Description:
GaN FETs 650V, 18A, PDFN88, E-mode GaN Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 9000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹747.30 ₹67,25,700.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: GaN FETs
RoHS:  
SMD/SMT
PDFN-8
N-Channel
1 Channel
650 V
18 A
110 mOhms
- 10 V, + 7 V
2.6 V
4 nC
- 55 C
+ 150 C
Enhancement
AEC-Q101
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 4.8 ns
Packaging: Reel
Product Type: GaN FETs
Rise Time: 5 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: Si
Typical Turn-Off Delay Time: 2.9 ns
Typical Turn-On Delay Time: 1.5 ns
Part # Aliases: TSG65N110CE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TAIWAN SEMICONDUCTOR