TSH253CX RFG

Taiwan Semiconductor
821-TSH253CXRFG
TSH253CX RFG

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors HIGH SENSITIVITY OMNI-POLAR HALL EFFECT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹36.34 ₹4,36,080.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
2.6 mA
1 mA
30 G to 60 G, - 60 G to - 30 G
5 G to 25 G, - 25 G to - 5 G
1.8 V to 6 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-3
AEC-Q101
Reel
Brand: Taiwan Semiconductor
Output Type: Open Drain
Output Voltage: 6 V
Pd - Power Dissipation: 230 mW
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1.8 V
Part # Aliases: TSH253CX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.