TSM056NH04CV RGG

Taiwan Semiconductor
821-TSM056NH04CVRGG
TSM056NH04CV RGG

Mfr.:

Description:
MOSFETs 40V, 54A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,923

Stock:
9,923 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9923 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹170.52 ₹170.52
₹109.02 ₹1,090.20
₹72.96 ₹7,296.00
₹57.68 ₹28,840.00
₹53.02 ₹53,020.00
₹50.22 ₹1,25,550.00
Full Reel (Order in multiples of 5000)
₹49.57 ₹2,47,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PDFN-33
N-Channel
1 Channel
40 V
54 A
- 20 V, 20 V
3.6 V
16 nC
- 55 C
+ 150 C
34 W
Enhancement
AEC-Q101
PerFET
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Fall Time: 7.1 ns
Forward Transconductance - Min: 42 S
Product Type: MOSFETs
Rise Time: 48 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 8.9 ns
Part # Aliases: TSM056NH04CV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

40V N-Channel Power MOSFETs

Taiwan Semiconductor 40V N-Channel Power MOSFETs are designed to operate on PerFET™ power transistor technology and operate at 40V Drain Source Voltage (VDS). These MOSFETs feature ultra-low on-resistance and wettable flank leads for enhanced AOI. The N-Channel Power MOSFETs are halogen-free, RoHS compliant, and 100% UIS and Rg tested. Typical applications of N-channel power MOSFETs include DC-DC converters, load switches, solenoids, and motor drivers.