TSM098NM10CP ROG

Taiwan Semiconductor
821-TSM098NM10CPROG
TSM098NM10CP ROG

Mfr.:

Description:
MOSFETs 100V, 49A, Single, N-Channel Low Voltage MOSFETs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,250

Stock:
2,250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹169.59 ₹169.59
₹108.09 ₹1,080.90
₹71.66 ₹7,166.00
₹58.70 ₹29,350.00
₹53.21 ₹53,210.00
Full Reel (Order in multiples of 2500)
₹46.68 ₹1,16,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-252-A-3
N-Channel
1 Channel
100 V
49 A
9.8 mOhms
20 V
3.8 V
26 nC
- 55 C
+ 150 C
46 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 34 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 46 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: TSM098NM10CP
Unit Weight: 381 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.