TSM170N06CP ROG

Taiwan Semiconductor
821-TSM170N06CPROG
TSM170N06CP ROG

Mfr.:

Description:
MOSFETs 60V, 38A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,658

Stock:
10,658 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹134.18 ₹134.18
₹84.61 ₹846.10
₹56.09 ₹5,609.00
₹43.79 ₹21,895.00
₹39.79 ₹39,790.00
Full Reel (Order in multiples of 2500)
₹35.41 ₹88,525.00
₹31.40 ₹1,57,000.00
₹29.07 ₹2,90,700.00
₹28.33 ₹7,08,250.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
38 A
15 mOhms
- 20 V, 20 V
1.2 V
15 nC
- 55 C
+ 150 C
46 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 7.9 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 24.2 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32.3 ns
Typical Turn-On Delay Time: 8.6 ns
Part # Aliases: TSM170N06CP
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.