TSM60NB900CP ROG

Taiwan Semiconductor
821-TSM60NB900CPROG
TSM60NB900CP ROG

Mfr.:

Description:
MOSFETs 600V, 4A, Single N-Channel Power MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Taiwan Semiconductor TSM60NC980CP ROG
Taiwan Semiconductor
MOSFETs 600V, 4A, Single N-Channel Power MOSFET

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
4 A
690 mOhms
- 30 V, 30 V
2 V
9.6 nC
- 55 C
+ 150 C
36.8 W
Enhancement
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 8 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 10 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 36.4 ns
Typical Turn-On Delay Time: 18 ns
Part # Aliases: TSM60NB900CP
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.