TSM650P02CX RFG

Taiwan Semiconductor
821-TSM650P02CXRFG
TSM650P02CX RFG

Mfr.:

Description:
MOSFETs -20V, -4.1A, Single P-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,254

Stock:
13,254 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹53.11 ₹53.11
₹32.80 ₹328.00
₹20.87 ₹2,087.00
₹15.75 ₹7,875.00
₹14.07 ₹14,070.00
Full Reel (Order in multiples of 3000)
₹11.83 ₹35,490.00
₹10.81 ₹64,860.00
₹9.22 ₹82,980.00
₹8.95 ₹2,14,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
4.1 A
52 mOhms
- 10 V, 10 V
400 mV
6.4 nC
- 55 C
+ 150 C
1.56 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 11.4 ns
Product Type: MOSFETs
Rise Time: 17.4 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 40.7 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: TSM650P02CX
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.