TSM850N06CX RFG

Taiwan Semiconductor
821-TSM850N06CXRFG
TSM850N06CX RFG

Mfr.:

Description:
MOSFETs 60V, 3A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,140

Stock:
5,140
Can Dispatch Immediately
On Order:
12,000
Expected 14-08-2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹63.36 ₹63.36
₹39.23 ₹392.30
₹25.16 ₹2,516.00
₹22.83 ₹11,415.00
₹20.50 ₹20,500.00
Full Reel (Order in multiples of 3000)
₹17.33 ₹51,990.00
₹13.23 ₹79,380.00
₹11.46 ₹1,03,140.00
₹11.00 ₹2,64,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
3 A
68 mOhms
- 20 V, 20 V
1.2 V
9.5 nC
- 55 C
+ 150 C
1.7 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 17 ns
Product Type: MOSFETs
Rise Time: 20 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 9.8 ns
Typical Turn-On Delay Time: 4.8 ns
Part # Aliases: TSM850N06CX
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.