TSUP10H120H

Taiwan Semiconductor
821-TSUP10H120H
TSUP10H120H

Mfr.:

Description:
Schottky Diodes & Rectifiers 10A, 120V, Trench Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,990

Stock:
5,990 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹129.52 ₹129.52
₹76.69 ₹766.90
₹51.25 ₹5,125.00
₹40.63 ₹20,315.00
₹34.57 ₹34,570.00
₹32.80 ₹82,000.00
Full Reel (Order in multiples of 6000)
₹30.56 ₹1,83,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
TO-277A-3
Dual Anode Common Cathode
Si
10 A
120 V
730 mV
320 A
50 uA
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Operating Temperature Range: - 55 C to + 175 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSUPx Trench Schottky Rectifiers

Taiwan Semiconductor TSUPx Trench Schottky Rectifiers are low power loss and AEC-Q101 qualified rectifiers ideal for automated placement. These Taiwan Semiconductor rectifiers feature a wettable flank, high efficiency, and Moisture Sensitivity Level 1. The TSUPx Schottky rectifiers are enclosed in an SMPC4.6U case with terminals consisting of matte tin-plated leads that are solderable. These rectifiers meet JESD 201 class 2 whisker test and UL 94V-0 flammability rating. Typical applications include switching-mode power supplies (SMPS), adapters, lighting, automotive, and onboard DC/DC converters.