UDZS22B R9G

Taiwan Semiconductor
821-UDZS22BR9G
UDZS22B R9G

Mfr.:

Description:
Zener Diodes 200mW, 2%, Small Signal Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19.57 ₹19.57
₹11.65 ₹116.50
₹7.27 ₹727.00
₹5.31 ₹2,655.00
₹4.19 ₹4,190.00
₹3.54 ₹17,700.00
Full Reel (Order in multiples of 10000)
₹2.80 ₹28,000.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
22 V
SMD/SMT
SOD-323F-2
200 mW
2 %
45 nA
80 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
UDZS22B
Brand: Taiwan Semiconductor
Height: 1.1 mm
Ir - Reverse Current: 45 nA
Length: 1.35 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Width: 2.8 mm
Zener Current: 1 mA
Part # Aliases: UDZS22B
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.