UDZS6V8B R9G

Taiwan Semiconductor
821-UDZS6V8BR9G
UDZS6V8B R9G

Mfr.:

Description:
Zener Diodes 200mW, 2%, Small Signal Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20.50 ₹20.50
₹12.58 ₹125.80
₹7.83 ₹783.00
₹5.78 ₹2,890.00
₹4.47 ₹4,470.00
₹3.82 ₹19,100.00
Full Reel (Order in multiples of 10000)
₹3.26 ₹32,600.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
6.8 V
SMD/SMT
SOD-323F-2
200 mW
2 %
1.8 uA
30 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
UDZS6V8B
Brand: Taiwan Semiconductor
Height: 1.1 mm
Ir - Reverse Current: 1.8 uA
Length: 1.35 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Width: 2.8 mm
Zener Current: 1 mA
Part # Aliases: UDZS6V8B
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.