L01Z600S05

Tamura
838-L01Z600S05
L01Z600S05

Mfr.:

Description:
Board Mount Current Sensors CURRENT SENSOR ( 600A; +5V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
135
Expected 22-06-2026
2,200
600
Expected 30-11-2026
1,600
Expected 28-12-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,386.52 ₹1,386.52
₹1,126.55 ₹5,632.75
₹1,092.07 ₹10,920.70
₹1,019.39 ₹25,484.75
₹976.53 ₹48,826.50
₹949.50 ₹94,950.00
₹948.57 ₹1,89,714.00
₹915.03 ₹5,49,018.00
₹894.53 ₹8,94,530.00

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Board Mount Current Sensors
RoHS:  
600 A
Open Loop
10 us
0 Hz to 100 kHz
5 V
Analog - Voltage
Brand: Tamura
Core Size: 8 mm X 15 mm
Height: 27 mm
Length: 38 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: L01Z
Factory Pack Quantity: 200
Subcategory: Sensors
Width: 18.5 mm
Part # Aliases: S1-L01Z600S05EY
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9030339000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.