PL10-20-130B

Tamura
838-PL10-20-130B
PL10-20-130B

Mfr.:

Description:
Power Transformers - Board Mount POWER TRANSFORMER THROUGH 10VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 200   Multiples: 40
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹752.89 ₹1,50,578.00
₹741.71 ₹2,07,678.80
₹734.26 ₹3,81,815.20
₹726.80 ₹7,26,800.00
2,520 Quote

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Power Transformers - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
10 VA
Through Hole
36.2 mm
PL
Brand: Tamura
Product Type: Power Transformers
Factory Pack Quantity: 40
Subcategory: Transformers
Unit Weight: 259.664 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504329000
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.