CBD01.07.0100C

Taoglas
960-CBD01.07.0100C
CBD01.07.0100C

Mfr.:

Description:
Antennas CBD01.07.0100C 2.4GHz Cable Dipole Antenna, 100mm oe1.37, I-PEX MHFIU.FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 170

Stock:
170
Can Dispatch Immediately
On Order:
100
Expected 24-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹828.37 ₹828.37
₹597.28 ₹5,972.80
₹545.10 ₹54,510.00
₹517.15 ₹1,03,430.00
₹485.47 ₹2,42,735.00
₹474.29 ₹4,74,290.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
2.5 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Whip
Straight
3.24 dBi
50 Ohms
2:1
2 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
IPEX MHFHT
2.45 GHz
UAV
57 mm
100 mm RF1.37
Bulk
Brand: Taoglas
Cable Length: 100 mm
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.