ILA.08

Taoglas
960-ILA.08
ILA.08

Mfr.:

Description:
Antennas ILA.08 868MHz 5*3*0.5mm -0.5dBi Ceramic Loop Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4,725

Stock:
4,725 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4725 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹320.54 ₹320.54
₹240.40 ₹2,404.00
₹220.84 ₹5,521.00
₹199.41 ₹19,941.00
₹166.79 ₹41,697.50
₹163.07 ₹81,535.00
₹160.27 ₹1,60,270.00
₹158.41 ₹3,96,025.00
Full Reel (Order in multiples of 6000)
₹155.61 ₹9,33,660.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded
863 MHz
870 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, SigFox
ISM, RFID
Loop
Chip
- 0.91 dBi, - 0.51 dBi, - 0.72 dBi
50 Ohms
10 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
868 MHz
Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing, Alarm Sensing, Handheld Devices
5 mm
3 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: Taoglas
Ground Plane Size: 80 mm x 40 mm
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 6000
Subcategory: Antennas
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.