MA520.A.BC.008

Taoglas
960-MA520.A.BC.008
MA520.A.BC.008

Mfr.:

Description:
Antennas Hercules MA520 2in1 Permanent Mount 3G/2G Wi-Fi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100
Can Dispatch Immediately
On Order:
100
Expected 20-02-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,847.77 ₹4,847.77
₹3,636.72 ₹36,367.20
₹3,635.82 ₹1,81,791.00
₹3,603.48 ₹3,60,348.00
₹3,425.60 ₹8,56,400.00

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Outdoor Antennas
Active
700 MHz
5.925 GHz
Bluetooth, BLE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Dome
50 Ohms
10 W
- 40 C
+ 85 C
2 Band
Direct / Permanent Mount
Connector
RP-SMA Male, SMA Male
850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3500 MHz, 5200 MHz, 5800 MHz, 2450 MHz, 5500 MHz
Smart Metering, Routers, Gateways, Connected Enterprise
29 mm
IP67, IP69K
2 M RG316 x 2
Hercules
Bulk
Brand: Taoglas
Cable Length: 2 m
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100091
USHTS:
8517710000
ECCN:
EAR99

Antenna Solutions for Public Safety

Taoglas Antenna Solutions for Public Safety are designed with first responders in mind. The antennas support all cellular bands, including sub-6GHz 5G bands, LTE, and FirstNet Band 14 used in first-responder applications. Taoglas Antenna Solutions for Public Safety are available in combinations of up to 17-in-1 with adhesive or permanent mounting options.