MAT.500A

Taoglas
960-MAT.500A
MAT.500A

Mfr.:

Description:
Antennas MAT.500A 6in1 Integrated Antenna Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,929.20 ₹4,46,460.00
₹8,446.76 ₹8,44,676.00

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Modules
698 MHz
5.8 GHz
50 Ohms
2:2, 4
- 40 C
+ 85 C
6 Band
IPEX
IPEX
1.621 GHz
LTE, GPS, GLONASS, WiFi
157.32 mm
103.19 mm
30 mm
1.37 mm Coax
Bulk
Brand: Taoglas
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529109100
ECCN:
EAR99

MAT Multiband Antenna Boards

Taoglas MAT Multiband Antenna Boards can be used as a reference design or an actual embedded antenna for telematics devices in applications such as fleet management, asset tracking, and security/surveillance. Taoglas MAT.500.A Embedded Antenna Board combines LTE MIMO antennas, Wi-Fi® MIMO antennas, plus GPS/GLONASS, and Iridium® 1621MHz antennas. The board comes with six IPEX connectors and 1.37mm coax cables for LTE, Wi-Fi, GPS/GLONASS, and Iridium 1621MHz. MAT.500.B Embedded Antenna Board combines LTE MIMO antennas, Wi-Fi MIMO antennas, plus GPS/GLONASS antenna. The board comes with five IPEX connectors and 1.37mm coax cables for LTE, Wi-Fi, and GPS/GLONASS antennas.