PC104R.A.07.0165C

Taoglas
960-PC104R.A.070165C
PC104R.A.07.0165C

Mfr.:

Description:
Antennas PC104R 3G/2G FR4 PCB Antenna with Diagnostic Resistor, 165mm oe1.37

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,219.13 ₹1,219.13
₹910.98 ₹9,109.80
₹879.53 ₹43,976.50
₹772.62 ₹77,262.00
₹749.27 ₹1,49,854.00
₹740.28 ₹3,70,140.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
824 MHz
2.17 GHz
PCB Trace
I-Bar
0.77 dBi, 0.99 dBi, 2.26 dBi, 2.13 dBi, 2.39 dBi
50 Ohms
50 W
- 40 C
+ 85 C
Embedded
5 Band
Adhesive Mount
IPEX
IPEX
GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSDPA, GPRS, EDGE
80 mm
20 mm
1 mm
1.37 mm Coax
Bulk
Brand: Taoglas
Cable Length: 164.9 mm
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100091
USHTS:
8517710000
TARIC:
8517700000
ECCN:
EAR99