TGX.04.A.001

Taoglas
960-TGX.04.A.001
TGX.04.A.001

Mfr.:

Description:
Antennas 450-6000MHz Cross Polarised Wideband 4*5G/4G MIMO Antenna 3m CFD-200 SMA(M) - Universal Mount Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,014.47 ₹21,014.47
₹17,994.05 ₹1,79,940.50
₹17,588.88 ₹4,39,722.00

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
430 MHz
5.925 GHz
4.3 dBi
50 Ohms
10 W
- 40 C
+ 85 C
Dipole
9 Band
Connector
SMA Male
165 mm
165 mm
149 mm
IP67
TGC-200
Bulk
Brand: Taoglas
Cable Length: 3 m
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

TGX.04 4 x 5G/4G LTE MIMO Cross-Polarized Antennas

Taoglas TGX.04 4 x 5G / 4G LTE MIMO Cross-Polarized Antennas are omnidirectional dipole antennas with a wide bandwidth covering all worldwide sub-6GHz cellular bands from 450MHz to 6000MHz. This IP67-rated series uses four dipole antennas to deliver optimal throughput and quality improvements in transmitting and receiving signal levels. This technology leads to better coverage and performance, especially in urban environments. Taoglas TGX.04 4 x 5G / 4G LTE MIMO Cross-Polarized Antennas come with 3m of low-loss cable with SMA(M) connectors as standard and are designed for multiple mounting options. Typical applications include agriculture and rural 5G, coverage enhancement systems, commercial transportation, connected enterprise, and public safety and first responder.