FLEXIMX8MMQ18R10E16

TechNexion
570-FMQ18R10E16
FLEXIMX8MMQ18R10E16

Mfr.:

Description:
System-On-Modules - SOM FLEX SOM NXP I.MX8M Mini QUAD 1.8GHZ + 1GB RAM + 16GB EMMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,386.20 ₹83,862.00

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
FLEX
NXP
i.MX 8M Mini Quad
1.8 GHz
1 GB
5 V
Ethernet, GPIO, I2C, I2S, MIPI, LVDS, PCIe, RGMII, RS-232, SDIO, UART, USB, USB 2.0, USB OTG
0 C
+ 60 C
69.6 mm x 35 mm x 3.45 mm
Brand: TechNexion
Memory Size: 1 GB
Memory Type: LPDDR4
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 10
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.