1821-25F

Techspray
577-1821-25F
1821-25F

Mfr.:

Description:
Desoldering Braid / Solder Removal PROWICK .055in WIDTH YLW 25ft LNTH AS NC

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
31
Expected 03-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,040.64 ₹2,040.64

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
Anti-Static, No Clean
25 ft
1.4 mm / 0.055 in
Yellow
Brand: Techspray
Product Type: Solder Removal
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 24.132 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3810100000
USHTS:
7413005000
JPHTS:
741300000
KRHTS:
7413000000
TARIC:
7413000090
MXHTS:
7413000200
BRHTS:
74130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.