1978-DP

Techspray
577-1978
1978-DP

Mfr.:

Description:
Chemicals Silicone Free Heat Sink Comp.

In Stock: 120

Stock:
120
Can Dispatch Immediately
On Order:
227
Expected 02-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,580.91 ₹3,580.91

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Chemicals
RoHS:  
Thermal Management
Silicone Free Heat Sink Compound
4 oz
Tube
Brand: Techspray
Product Type: Chemicals
Factory Pack Quantity: 24
Subcategory: Supplies
Unit Weight: 140.818 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3810900000
USHTS:
3824999397
TARIC:
3824999699
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.