2020-1

Techspray
577-2020
2020-1

Mfr.:

Description:
Brushes HORSE HAIR 1 3/8 x 1/4in BRUSH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 916

Stock:
916
Can Dispatch Immediately
On Order:
1,560
Expected 01-06-2026
20
Expected 02-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹560.01 ₹560.01

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Brushes
RoHS:  
Single Head
196.85 mm
Wood
Bag
1
35 mm
Horse Hair
11 mm
6.44 mm
Brand: Techspray
Product: Brushes
Product Type: Brushes
Factory Pack Quantity: 6
Subcategory: Supplies
Type: Cleaning
Unit Weight: 15.876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9603908050
KRHTS:
9603900000
MXHTS:
9603909900
BRHTS:
96039000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.