2021-1(BULK)

Techspray
577-2021
2021-1(BULK)

Mfr.:

Description:
Brushes HOG HAIR 1 3/8in x 1/4in Brush, Sold per each Brush

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹792.96 ₹792.96

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Brushes
RoHS:  
Single Head
196.85 mm
Wood
Bag
35 mm
Horse Hair
11 mm
6.44 mm
Brand: Techspray
Product: Brushes
Product Type: Brushes
Factory Pack Quantity: 6
Subcategory: Supplies
Type: Cleaning
Unit Weight: 20.478 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9603908050
KRHTS:
9603900000
MXHTS:
9603909900
BRHTS:
96039000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.