2033-1

Techspray
577-2033
2033-1

Mfr.:

Description:
Brushes HORSE HAIR 7/16in x 3/8in BRUSH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,106.98 ₹1,106.98

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Brushes
RoHS:  
Single Head
114.3 mm
Zinc Plated Steel
Bag
1
11.2 mm
Horse Hair
19 mm
9.5 mm
Brand: Techspray
Product: Brushes
Product Type: Brushes
Factory Pack Quantity: 6
Subcategory: Supplies
Type: Cleaning
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9603908050
KRHTS:
9603900000
MXHTS:
9603909900
BRHTS:
96039000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.