2367-MPM

Techspray
577-2367-MPM
2367-MPM

Mfr.:

Description:
Dry Wipes TechRoll Ultra MPM 39 FOOT ROLL

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,111.46 ₹2,111.46

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Dry Wipes
RoHS:  
11.9 m
Polyester/Cellulose
Roll
Non-woven
Not ESD Safe
Brand: Techspray
Product Type: Wipes
Factory Pack Quantity: 25
Subcategory: Supplies
Type: Stencil Roll Wipe
Unit Weight: 482.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
5603920000
USHTS:
5603920095
KRHTS:
5603920000
MXHTS:
5603920100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.