2368-2

Techspray
577-2368-2
2368-2

Mfr.:

Description:
Dry Wipes LCD/PLASMA SCREEN CLEAN WIPES 2 SHEETS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹764.08 ₹764.08

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Dry Wipes
RoHS:  
16 in x 16 in
Nylon
Box
2
Knit
Not ESD Safe
Brand: Techspray
Product Type: Wipes
Series: 2368
Factory Pack Quantity: 12
Subcategory: Supplies
Type: LCD/Plasma Screen Microfiber Cleaning Wipe
Unit Weight: 113.399 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
6307101090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.