EW-403

Techspray
577-EW-403
EW-403

Mfr.:

Description:
Soldering Irons SOLDERING TIP

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹444.47 ₹444.47

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Soldering Irons
RoHS:
Soldering Tips
Conical, Fine
0.8 mm
Brand: Techspray
Description/Function: Tips for Weller WES and WD stations and EC, PES and WCC irons
Product Type: Soldering Irons
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 3.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.