HS-1665

Techspray
577-HS-1665
HS-1665

Mfr.:

Description:
Soldering Irons SOLDERING TIP

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Soldering Irons
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Soldering Tips
Flat
5.2 mm
Brand: Techspray
Description/Function: Tips for Hakko soldering stations
Product Type: Soldering Irons
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 10.815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.