PFP-KX7_PLUS-410LC

Techway
60-PFP-KX7PLUS-410LC
PFP-KX7_PLUS-410LC

Mfr.:

Description:
Programmable Logic IC Development Tools PCIe FPGA Platform with Kintex-7 FPGA (410T, FFG, -2) PCIe x4 Gen2, FMC+ site

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,61,241.00 ₹4,61,241.00
10 Quote

Product Attribute Attribute Value Select Attribute
Techway
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Platforms
FPGA
Kintex-7
Brand: Techway
Interface Type: PCIe
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Box
Product Type: Programmable Logic IC Development Tools
Series: Kintex7
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: PDC005110
Unit Weight: 139 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A992.a
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PFP-KX7+ PCIe FPGA Boards with FMC+ Slot

Techway PFP-KX7+ PCIe FPGA Boards with FMC+ Slot are highly versatile with a technology mix consisting of a Kintex-7 FPGA, FMC+ site, DDR3 memories, management system, twelve HSS on FMC+, and a programmable clock generator. Fully compliant with the VITA 57.4 standard, PFP-KX7+ boards easily fit into existing systems or emerging architectures. The PFP-KX7+ boards integrate into standard PC environments (drivers available for Windows and Linux) or in stand-alone mode in enclosures.