PFP-ZU+_11-2_OPT

Techway
60-PFP-ZU+_11-2_OPT
PFP-ZU+_11-2_OPT

Mfr.:

Description:
Programmable Logic IC Development Tools PCIe FPGA Platform with MPSoC Zynq UltraScale+ 7EV-1, PCIe x4 Gen3, FMC+ site with Optical module feature

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,33,366.20 ₹10,33,366.20
10 Quote

Product Attribute Attribute Value Select Attribute
Techway
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
Zynq UltraScale+
Brand: Techway
Interface Type: PCI
Packaging: Box
Product Type: Programmable Logic IC Development Tools
Series: Zynq UltraScale+
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: CONF005211
Unit Weight: 124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310000
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PFP-ZU+ Zynq PCIe Boards with FMC+ Site

Techway PFP-ZU+ Zynq PCIe Boards with FMC+ Site are multi-purpose boards based on the latest AMD’s (Xilinx) Zynq UltraScale+ SoC (System-on-Chip). Versatility comes from valuable features, including a fully FMC+ site, DDR4 memories, a management system, and more. Thanks to an Arm® processor, users can access multiple interfaces, allowing easy stand-alone equipment design. Built on a standard real-time processor and programmable logic-equipped platform, the Techway PFP-ZU+ Zynq boards PCIe with FMC+ site feature ZU7CG, ZU11EG, and ZU7EV SoCs to optimize performance/price ratio. The Zynq® UltraScale+™ MPSoC devices provide 64-bit processor scalability while combining real-time control with soft/hard engines for graphics, video, waveform, and packet processing. The PFP-ZU+ can be easily used in a standard PC environment (drivers available for Windows and Linux) or in user enclosures as stand-alone equipment.