ELF

Tekscan
776-ELF
ELF

Mfr.:

Description:
Force Sensors & Load Cells FlexiForce ELF System The ELF System enables you to measure force from one point at a time and includes (1) Software Web Download (compatible with Windows 7, 8, and 10), (1) USB-interface data acquistion handle and (3) B201 FlexiForce Sensor (one in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹90,105.03 ₹90,105.03
₹77,349.54 ₹3,86,747.70

Product Attribute Attribute Value Select Attribute
Tekscan
Product Category: Force Sensors & Load Cells
RoHS:  
Load and Force Sensor
4.4 N, 111 N, 667 N
3 %
Brand: Tekscan
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Packaging: Box
Product Type: Force Sensors & Load Cells
Series: ELF
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: FlexiForce
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99