WB201-L

Tekscan
776-WB201-L
WB201-L

Mfr.:

Description:
Force Sensors & Load Cells WB201-L sensors have a 3-pin termination, and are designed exclusively for use with the Wireless ELF System. Low 111N (0-25lb.)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,220.30 ₹3,220.30
₹2,715.27 ₹13,576.35
₹2,524.25 ₹25,242.50
₹2,291.30 ₹57,282.50
₹2,129.16 ₹1,06,458.00
₹2,067.66 ₹2,06,766.00

Product Attribute Attribute Value Select Attribute
Tekscan
Product Category: Force Sensors & Load Cells
RoHS:  
Force
4.4 N, 111 N
Brand: Tekscan
Diameter: 9.53 mm
Length: 197 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Packaging: Bag
Product Type: Force Sensors & Load Cells
Series: WB201
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: FlexiForce
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.