2380-120-60

Tektronix
795-2380-120-60
2380-120-60

Mfr.:

Description:
DC Electronic Loads Programmable DC Electronic Load 120V 60A 250W

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: DC Electronic Loads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Electronic Loads
120 VAC, 240 VAC Selectable
LCD
Brand: Tektronix
Cable Type: North American Power Cord Included
Product Type: DC Electronic Loads
Series: 2380
Factory Pack Quantity: 1
Subcategory: Benchtop Power Supplies
Unit Weight: 4.650 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
9030333800
ECCN:
3A992

2380 Programmable DC Electronic Loads

Keithley Instruments 2380 Programmable DC Electronic Loads are capable of sinking a wide range of voltages and currents. The 200W Model 2380-500-15 can accept up to 500V or 15A. The 250W Model 2380-120-60 accepts up to 120V or 60A. The 750W Model 2380-500-30 can accept up to 500V or 30A. These single-output, stand-alone electronic loads are cost-effective and self-contained.

FEATURED PRODUCTS
TEKTRONIX