DPO3014

Tektronix
795-DPO3014
DPO3014

Mfr.:

Description:
Benchtop Oscilloscopes 100MHZ 2.5GS/S 4-CH

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
100 MHz
2.5 GSa/s
Color LCD
100 VAC to 240 VAC
Digital Oscilloscope
North American Power Cord Included
Brand: Tektronix
Interface Type: CAN, Ethernet, GPIB, I2C, LIN, RS232, RS422, RS485, SPI, UART, USB
Product Type: Oscilloscopes
Series: DPO3000
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 4.17 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030201000
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Phosphor Oscilloscopes Series: DPO3000

Tektronix´s richly featured Digital Phosphor Oscilloscopes series: DPO3000 is ideal to capture data in mixed signal designs. Available in 500, 300, and 100 MHz models and models with two or four channels, cursors, 29 automatic measurements, statistics, and waveform math, the DPO3000 series offers analytical solutions and exceptional performance in a 5.4" deep, 9 lb. package with a 9" WVGA widescreen display and knob-per-channel controls. Ease-of-use features include Wave Inspector®, e*Scope®, and TekVPI® probe interface, as well as USB 2.0 for data storage and direct PC control and plug-and-play connectivity. Applications for Tektronix´s DPO3000 are embedded designs, debugging, investigation of transient phenomena, power measures, video, spectral analysis, automotive, manufacturing test and QC, electromechanical, biomedical, and industrial.