Si2-Pro

Teledyne FLIR
685-SI2-PRO
Si2-Pro

Mfr.:

Description:
Thermal Imaging Cameras FLIR Si2-Pro Industrial Acoustic Imaging Camera for partial discharge, leak and bearing fault detection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teledyne FLIR
Product Category: Thermal Imaging Cameras
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Cameras
Acoustic Imaging Camera
1280 x 720
USB
TFT LCD
Brand: Teledyne FLIR
Equipment Type: Imaging Camera
Features: Mechanical Fault Detection for Early Identification of Bearing
Height: 159 mm
Length: 288 mm
Product Type: Thermal Imagers
Sensing Distance: 0.3 m to 200 m
Factory Pack Quantity: 1
Subcategory: Test Equipment
Viewing Area: 5 in
Width: 182 mm
Part # Aliases: T912340
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.