T3MIL50

Teledyne LeCroy
940-T3MIL50
T3MIL50

Mfr.:

Description:
Digital Multimeters D.C. Milli-OHM Meter

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,15,444.40 ₹1,15,444.40

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Digital Multimeters
Ohmmeters
Bench
283 mm
223 mm
102 mm
Brand: Teledyne LeCroy
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030330010
USHTS:
9030333400
JPHTS:
903033090
KRHTS:
9030334000
TARIC:
9030332090
MXHTS:
9030330702
BRHTS:
90303390
ECCN:
EAR99

T3MIL50 & T3MIL50X DC Milliohm Meters

Teledyne LeCroy T3MIL50 and T3MIL50X DC Milliohm Meters feature a 3.5" TFT display with a measurement of 0.05%. These milliohm meters feature a maximum 50,000-count measurement display and a sampling rate of 60 readings per second. Teledyne LeCroy T3MIL50 and T3MIL50X DC Miliohm Meters provide four-wire measurement, along with temperature measurement and temperature compensation functions. This enables them to meet the requirements of low-resistance measurement applications.