CCR-40K30-M

Teledyne Relays
881-CCR-40K30-M
CCR-40K30-M

Mfr.:

Description:
Coaxial Switches Mini DC-40 GHz 12VDC FS SPDT COAX SW, F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54,408.90 ₹54,408.90
₹46,619.77 ₹2,33,098.85
₹44,528.30 ₹4,45,283.00
₹43,107.03 ₹10,77,675.75
50 Quote

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Coaxial Switches
RoHS:  
SPDT
40 GHz
12 VDC
Brand: Teledyne Relays
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Number of Positions: 2 Position
Product Type: Coaxial Switches
Series: CCR-40K
Subcategory: Switches
Unit Weight: 46.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
TELEDYNE RELAYS