CCS-32N10

Teledyne Relays
881-CCS-32N10
CCS-32N10

Mfr.:

Description:
Coaxial Switches X-1,2,3,4 (12,15,28,24Vdc)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43,960.51 ₹43,960.51
₹43,769.15 ₹2,18,845.75
₹41,922.04 ₹4,19,220.40
₹37,654.64 ₹9,41,366.00
50 Quote

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Coaxial Switches
RoHS:  
SPDT
12 GHz
28 VDC
Solder Terminal
1.3:1
0.4 dB
50 dB
Brand: Teledyne Relays
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Life: 2000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Number of Positions: 2 Position
Product Type: Coaxial Switches
Series: CCS-32
Factory Pack Quantity: 5
Subcategory: Switches
Unit Weight: 170.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410020
ECCN:
EAR99

FEATURED PRODUCTS
TELEDYNE RELAYS