S172D-26

Teledyne Relays
881-S172D-26
S172D-26

Mfr.:

Description:
High Frequency / RF Relays 26V DC-1GHz .15W w/diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,250.37 ₹12,250.37
₹10,908.58 ₹1,09,085.80
₹10,414.73 ₹2,60,368.25
₹10,056.92 ₹5,02,846.00

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: High Frequency / RF Relays
RoHS: N
26.5 VDC
2 Form C (DPDT-NO, NC)
1 A
J Form Lead
Non-Latching
440 mW
S172
Brand: Teledyne Relays
Coil Resistance: 1.6 kOhms
Mounting Style: SMD/SMT
Product Type: High Frequency Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 4.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.