SHC23A50

Teledyne Relays
881-SHC23A50
SHC23A50

Mfr.:

Description:
Solid State Relays - SSRs Output: 50A, 24-265VAC / Control: 20-280VAC, 22-48VDC / Zero-cross / IP20 cover

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,889.91 ₹5,889.91
₹4,866.63 ₹48,666.30
₹4,452.47 ₹1,11,311.75
₹4,441.69 ₹2,22,084.50
₹4,349.15 ₹4,34,915.00
250 Quote

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Solid State Relays - SSRs
RoHS:  
Industrial Solid State Relays
Single-Phase AC Output SSR
Chassis Mount
50 A
24 VAC to 265 VAC
Zero Switching
20 VAC to 280 VAC, 22 VDC to 48 VDC
20 mA
- 20 C
+ 70 C
IP20
SHC
58.2 mm
44.8 mm
28.8 mm
Brand: Teledyne Relays
Contact Termination: Screw
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

SHC Series AC Output Solid State Relays

Teledyne Relays SHC Series AC Output Solid State Relays (SSRs) feature an LED indication, a built-in varistor, and an output rating of up to 100A. These single-phase relays have an antiparallel thyristor output that offers multiple application possibilities, and they can be used for resistive, inductive, and capacitive loads with both zero cross and random switching. Zero cross technology allows the relays to switch ON when the sinusoidal curve crosses zero and OFF when the current crosses zero. The random turn-on relay with DC control input can be utilized for phase control. SHC series relays have a built-in varistor that secures transient protection for heavy industrial applications and an LED that indicates the status of the control input. Teledyne Relays SHC Series AC Output SSRs include a clip-on cover that offers touch protection up to IP20, and the protected output terminals can handle cables up to 16mm.