XMLP600PP130

Telemecanique
996-XMLP600PP130
XMLP600PP130

Mfr.:

Description:
Pressure Sensors - Industrial 600psi 1/4in 18NPT Control Circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,885.35 ₹17,885.35
₹16,728.21 ₹83,641.05
₹16,296.08 ₹1,62,960.80
₹15,778.60 ₹3,94,465.00
₹15,425.53 ₹7,71,276.50
250 Quote

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Pressure Sensors - Industrial
REACH - SVHC:
Transmitters
600 psi
0.1 %
Analog
1/4-18 NPT
5 V
Brand: Telemecanique
Height: 55 mm
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: XMLP
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 97.852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS