XS1N18PA349

Telemecanique
996-XS1N18PA349
XS1N18PA349

Mfr.:

Description:
Proximity Sensors - Industrial INDUCTIVE SENSOR 24VDC 200MA XS

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,265.94 ₹11,265.94
₹10,487.92 ₹52,439.60
₹10,198.64 ₹1,01,986.40
₹9,850.96 ₹2,46,274.00
₹9,613.78 ₹4,80,689.00
₹9,612.88 ₹9,61,288.00
500 Quote

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
REACH - SVHC:
Inductive
10 mm
PNP-NO
Cable Mount
Pre-Cable
2 m
12 VDC
24 VDC
XS
Brand: Telemecanique
Housing Material: Brass
IP Rating: IP68
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: OsiSense
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS