LEPCIC4NF13T137D00

Telit Cinterion
88-LE910C4-NFMPCIE1
LEPCIC4NF13T137D00

Mfr.:

Description:
Mobile Modules LE910C4-NF miniPCIe V3 25.21.663

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,867.54 ₹5,86,754.00
500 Quote

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Mobile Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
200 mW
I2C, SPI, UART, USB
3.4 VDC
4.2 VDC
- 40 C
+ 85 C
28.2 mm x 28.2 mm x 2.2 mm
3G
Tray
Brand: Telit Cinterion
Mounting Style: PCB Mount
Operating Supply Voltage: 3.4 VDC to 4.2 VDC
Product: LTE Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GPS, GLONASS, Bei-dou, Galileo, QZSS
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Part # Aliases: LEPCIC4NF13T137D00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LE910Cx Mini PCIe ThreadX Modules

Telit Cinterion LE910Cx Mini PCIe ThreadX Modules are optimized for LTE low-category networks and are available in single mode and 3G/2G fallback options. These modules feature a standard mini PCIe data card form factor, best-in-class 3GPP rel10 platform, and battery-friendly 1.8V GPIO. The LE910Cx mini PCIe threadX modules are internet-friendly with integrated TCP/IP and UDP/IP stacks. These modules offer a simple drop-in migration and technology design reuse path to 2G and 3G with any xE910 module. The LE910Cx mini PCIe threadX modules also offer a single Rx option, VoLTE support, and SMS over IMS. These modules feature simultaneous support of GPS, Glonass, Bei-dou, Galileo, and QZSS. The LE910Cx mini PCIe threadX modules are an ideal platform for IoT applications, mobile data, and computing devices.