DAP142000000

Teltonika
236-DAP142000000
DAP142000000

Mfr.:

Description:
Routers industrial wireless access point with passive PoE-in. Seamless Wi-Fi 4 with Wi-Fi mesh & Fast Roaming. 2 x 10/100 RJ45 and RS232 port. 1 x 3-pin power connector tailored for industrial use.Antenna included.Region: Global. No PSU added.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
10
Expected 06-03-2026
20
10
Expected 09-03-2026
10
Expected 20-03-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,870.88 ₹7,870.88

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
580 MHz
100 Mb/s
Ethernet
9 VDC
30 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 113.1 mm x 68.6 mm x 25 mm
Operating Supply Voltage: 9 VDC to 30 VDC
Product Type: Routers
Security: WAP-PSK, WAPA2-PSK, WPA3-SAE, OWE
Series: DAP142
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b

DAP142 Wireless Access Point

Teltonika DAP142 Wireless Access Point is designed for improved Wi-Fi® coverage and performance in industrial environments. This access point supports Wi-Fi mesh, Wi-Fi 4 capabilities, fast roaming, and up to 50 simultaneous connections. The DAP142 access point includes an RS232 port and dual RJ45 ports. This access point consumes <2W maximum power and is IP30-rated. The DAP142 access point operates within the -40°C to 75°C temperature range and 10% to 90% non-condensing humidity range.