NTP001000000

Teltonika
236-NTP001000000
NTP001000000

Mfr.:

Description:
Servers Accurate & low-cost NTP server. RJ45, RS232, RS485 & I/Os. GNSS. UTC-traceable time in both public and private networks. Region: Global. No PSU added.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,206.58 ₹12,206.58

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Servers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Servers
580 MHz
100 Mb/s
1 Port
RS-232, RS-485
9 V
30 V
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 83 mm x 82.6 mm x 25 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR2
Operating Supply Voltage: 9 VDC to 30 VDC
Power Consumption: 3.5 W
Product Type: Servers
RAM: 128 MB
Series: NTP001
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.9
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Lithuania
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TELTONIKA